Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PAC5225QM
PAC5225QM - 1
PAC5225QM - 2
PAC5225QM - 3
Extended1/3
* Images are for reference only
PAC5225QM
Attributes
Value
Manufacturer
Qorvo
MFR.Part #
PAC5225QM
JLCPCB Part #
C431309
Package
TQFN-48-EP(6x6)
Description
-40℃~+105℃ 26 32KB 4.7V~18V 8KB ARM Cortex-M0 FLASH TQFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerQorvo
PackageTQFN-48-EP(6x6)
Operating Temperature-40℃~+105℃
CPU Maximum Speed50MHz
DAC (Bit)8bit、10bit
Program Memory TypeFLASH
Program Storage Size32KB
Core Size32 Bit
RAM Size8KB
CPU CoreARM Cortex-M0
Number of I/O25
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. PAC5225QM
PAC5225QM

* Images are for reference only

PAC5225QM

Extended
Manufacturer

Qorvo

MFR.Part #
PAC5225QM
JLCPCB Part #
C431309
Package
TQFN-48-EP(6x6)
Description
-40℃~+105℃ 26 32KB 4.7V~18V 8KB ARM Cortex-M0 FLASH TQFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAC5225QM

* Images are for reference only

PAC5225QM
Extended
Manufacturer

Qorvo

MFR.Part #
PAC5225QM
JLCPCB Part #
C431309
Package
TQFN-48-EP(6x6)
Description
-40℃~+105℃ 26 32KB 4.7V~18V 8KB ARM Cortex-M0 FLASH TQFN-48-EP(6x6) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAC5225QM Specifications

PAC5225QM technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerQorvo
PackageTQFN-48-EP(6x6)
Operating Temperature-40℃~+105℃
CPU Maximum Speed50MHz
DAC (Bit)8bit、10bit
Program Memory TypeFLASH
Program Storage Size32KB
Core Size32 Bit
RAM Size8KB
CPU CoreARM Cortex-M0
Number of I/O25
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAC5225QM. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PAC5225QM Documents

PAC5225QM datasheets or manufacturer documentation.

Datasheet: PAC5225QM Datasheet (PDF)

PAC5225QM Schematic Symbol & PCB Footprint

The PAC5225QM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.