Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CMLW5020S1R0NST
CMLW5020S1R0NST - 1
CMLW5020S1R0NST - 2
CMLW5020S1R0NST - 3
CMLW5020S1R0NST - 4
Extended1/4
* Images are for reference only
CMLW5020S1R0NST
Attributes
Value
Manufacturer
Cybermax
MFR.Part #
CMLW5020S1R0NST
JLCPCB Part #
C431286
Package
SMD,5x5mm
Description
1uH 20mΩ 3.7A 4.33A Magnetic Shielded Inductor ±30% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCybermax
PackageSMD,5x5mm
Current - Saturation(Isat)4.33A
Inductance1uH
TypeMagnetic Shielded Inductor
Tolerance±30%
Current Rating3.7A
Application GradeConsumer grade
DC Resistance(DCR)20mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Power Inductors
  6. CMLW5020S1R0NST
CMLW5020S1R0NST

* Images are for reference only

CMLW5020S1R0NST

Extended
Manufacturer

Cybermax

MFR.Part #
CMLW5020S1R0NST
JLCPCB Part #
C431286
Package
SMD,5x5mm
Description
1uH 20mΩ 3.7A 4.33A Magnetic Shielded Inductor ±30% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLW5020S1R0NST

* Images are for reference only

CMLW5020S1R0NST
Extended
Manufacturer

Cybermax

MFR.Part #
CMLW5020S1R0NST
JLCPCB Part #
C431286
Package
SMD,5x5mm
Description
1uH 20mΩ 3.7A 4.33A Magnetic Shielded Inductor ±30% SMD,5x5mm Power Inductors ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMLW5020S1R0NST Specifications

CMLW5020S1R0NST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Power Inductors
ManufacturerCybermax
PackageSMD,5x5mm
Current - Saturation(Isat)4.33A
Inductance1uH
TypeMagnetic Shielded Inductor
Tolerance±30%
Current Rating3.7A
Application GradeConsumer grade
DC Resistance(DCR)20mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMLW5020S1R0NST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMLW5020S1R0NST Documents

CMLW5020S1R0NST datasheets or manufacturer documentation.

Datasheet: CMLW5020S1R0NST Datasheet (PDF)

CMLW5020S1R0NST Schematic Symbol & PCB Footprint

The CMLW5020S1R0NST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.