Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCW1608F100KTT
CMCW1608F100KTT - 1
CMCW1608F100KTT - 2
CMCW1608F100KTT - 3
CMCW1608F100KTT - 4
Extended1/4
* Images are for reference only
CMCW1608F100KTT
Attributes
Value
Manufacturer
Cybermax
MFR.Part #
CMCW1608F100KTT
JLCPCB Part #
C431251
Package
SMD,1.7x1mm
Description
1.85Ω 10uH 280mA 280mA Wire-wound chip inductor ±10% SMD,1.7x1mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
PackageSMD,1.7x1mm
Inductance10uH
TypeWire-wound chip inductor
Current - Saturation (Isat)280mA
Tolerance±10%
Current Rating280mA
DC Resistance(DCR)1.85Ω
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. CMCW1608F100KTT
CMCW1608F100KTT

* Images are for reference only

CMCW1608F100KTT

Extended
Manufacturer

Cybermax

MFR.Part #
CMCW1608F100KTT
JLCPCB Part #
C431251
Package
SMD,1.7x1mm
Description
1.85Ω 10uH 280mA 280mA Wire-wound chip inductor ±10% SMD,1.7x1mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCW1608F100KTT

* Images are for reference only

CMCW1608F100KTT
Extended
Manufacturer

Cybermax

MFR.Part #
CMCW1608F100KTT
JLCPCB Part #
C431251
Package
SMD,1.7x1mm
Description
1.85Ω 10uH 280mA 280mA Wire-wound chip inductor ±10% SMD,1.7x1mm Inductors (SMD) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CMCW1608F100KTT Specifications

CMCW1608F100KTT technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerCybermax
PackageSMD,1.7x1mm
Inductance10uH
TypeWire-wound chip inductor
Current - Saturation (Isat)280mA
Tolerance±10%
Current Rating280mA
DC Resistance(DCR)1.85Ω
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CMCW1608F100KTT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CMCW1608F100KTT Documents

CMCW1608F100KTT datasheets or manufacturer documentation.

Datasheet: CMCW1608F100KTT Datasheet (PDF)

CMCW1608F100KTT Schematic Symbol & PCB Footprint

The CMCW1608F100KTT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.