Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 2S32000059
2S32000059 - 1
2S32000059 - 2
2S32000059 - 3
2S32000059 - 4
Extended1/4
* Images are for reference only
2S32000059
Attributes
Value
Manufacturer
YL(Failong Crystal)
MFR.Part #
2S32000059
JLCPCB Part #
C431153
Package
SMD2520-4P
Description
-30℃~+85℃ 12pF 30Ω 32MHz Crystal Oscillator ±12ppm ±8ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYL(Failong Crystal)
PackageSMD2520-4P
Load Capacitance12pF
Operating Temperature-30℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±8ppm
Equivalent Series Resistance(ESR)30Ω
Frequency Stability±12ppm
Frequency32MHz
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Crystals, Oscillators, Resonators
  5. Crystals
  6. 2S32000059
2S32000059

* Images are for reference only

2S32000059

Extended
Manufacturer

YL(Failong Crystal)

MFR.Part #
2S32000059
JLCPCB Part #
C431153
Package
SMD2520-4P
Description
-30℃~+85℃ 12pF 30Ω 32MHz Crystal Oscillator ±12ppm ±8ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2S32000059

* Images are for reference only

2S32000059
Extended
Manufacturer

YL(Failong Crystal)

MFR.Part #
2S32000059
JLCPCB Part #
C431153
Package
SMD2520-4P
Description
-30℃~+85℃ 12pF 30Ω 32MHz Crystal Oscillator ±12ppm ±8ppm SMD2520-4P Crystals ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

2S32000059 Specifications

2S32000059 technical specifications, attributes, and parameters.

AttributesValue
CategoryCrystals, Oscillators, Resonators/Crystals
ManufacturerYL(Failong Crystal)
PackageSMD2520-4P
Load Capacitance12pF
Operating Temperature-30℃~+85℃
TypeSMD crystal oscillator
Normal temperature Frequency Tolerance±8ppm
Equivalent Series Resistance(ESR)30Ω
Frequency Stability±12ppm
Frequency32MHz
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2S32000059. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

2S32000059 Documents

2S32000059 datasheets or manufacturer documentation.

Datasheet: 2S32000059 Datasheet (PDF)

2S32000059 Schematic Symbol & PCB Footprint

The 2S32000059 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.