


- Manufacturer
- MFR.Part #
- DB103-5.0-5P-BU-S
- JLCPCB Part #
- C430589
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~24 15.7mm 16A 1x5P 2.5 250V 5 5P 5mm Blue M2.5 Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | DORABO | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 1 | |
| Color | Blue | |
| Current Rating | 16A | |
| Wire Gauge - AWG | 12~24 | |
| Wire Gauge - mm2 | 2.5 | |
| Height Above Board | 15.7mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M2.5 | |
| Number of Pins | 5P | |
| Pitch | 5mm | |
| Number of PINs Per Row | 5 |

* Images are for reference only
DB103-5.0-5P-BU-S
Extended- Manufacturer
- MFR.Part #
- DB103-5.0-5P-BU-S
- JLCPCB Part #
- C430589
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~24 15.7mm 16A 1x5P 2.5 250V 5 5P 5mm Blue M2.5 Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- DB103-5.0-5P-BU-S
- JLCPCB Part #
- C430589
- Package
- Plugin,P=5mm
- Description
- -40℃~+105℃ 1 12~24 15.7mm 16A 1x5P 2.5 250V 5 5P 5mm Blue M2.5 Through Hole Plugin,P=5mm Screw Terminal Blocks ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DB103-5.0-5P-BU-S Specifications
DB103-5.0-5P-BU-S technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Screw Terminal Blocks | |
| Manufacturer | DORABO | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Positions or Pins | 1x5P | |
| Voltage Rating (Max) | 250V | |
| Number of Rows | 1 | |
| Color | Blue | |
| Current Rating | 16A | |
| Wire Gauge - AWG | 12~24 | |
| Wire Gauge - mm2 | 2.5 | |
| Height Above Board | 15.7mm | |
| Mounting Type | Through Hole | |
| Screw Specification | M2.5 | |
| Number of Pins | 5P | |
| Pitch | 5mm | |
| Number of PINs Per Row | 5 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DB103-5.0-5P-BU-S. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DB103-5.0-5P-BU-S Documents
DB103-5.0-5P-BU-S datasheets or manufacturer documentation.
Datasheet: DB103-5.0-5P-BU-S Datasheet (PDF)
DB103-5.0-5P-BU-S Schematic Symbol & PCB Footprint
The DB103-5.0-5P-BU-S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.