WK73S2ATTDR147F
Extended
* Images are for reference only
WK73S2ATTDR147F
Attributes
Value
Manufacturer
MFR.Part #
WK73S2ATTDR147F
JLCPCB Part #
C4303375
Package
0508
Description
-55℃~+155℃ 0ppm/℃~+200ppm/℃ 147mΩ 1W Thick Film Resistor ±1% 0508 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerKOA Speer Elec
Package0508
Resistance147mΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient0ppm/℃~+200ppm/℃