
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | LGA-56(8x8) | |
| Frequency Range | 865.2MHz~926.3MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -105dBm | |
| Data Rate | 100Kbps | |
| Output Power | 6dBm | |
| Voltage - Supply | 2.3V~3.6V | |
| Receive Current | 32mA | |
| Features | Supports software reset、Power-on reset function、Power-off reset function、CRC check function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 34mA | |
| Interface | SPI、USB、UART、ADC、GPIO |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ZM5101A-CME3R technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | LGA-56(8x8) | |
| Frequency Range | 865.2MHz~926.3MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -105dBm | |
| Data Rate | 100Kbps | |
| Output Power | 6dBm | |
| Voltage - Supply | 2.3V~3.6V | |
| Receive Current | 32mA | |
| Features | Supports software reset、Power-on reset function、Power-off reset function、CRC check function、Automatic response function、Automatic retransmission function | |
| Current Of Transmitting | 34mA | |
| Interface | SPI、USB、UART、ADC、GPIO |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ZM5101A-CME3R. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ZM5101A-CME3R datasheets or manufacturer documentation.
Datasheet: ZM5101A-CME3R Datasheet (PDF)
The ZM5101A-CME3R schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.