
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -10℃~+75℃ | |
| Voltage - Supply | 1.2V、3.3V | |
| Features | Non-volatile configuration storage | |
| Interface | I2C、SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SI2168-D60-GM technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Interface - Specialized | |
| Manufacturer | SKYWORKS/SILICON LABS | |
| Package | QFN-48-EP(7x7) | |
| Operating Temperature | -10℃~+75℃ | |
| Voltage - Supply | 1.2V、3.3V | |
| Features | Non-volatile configuration storage | |
| Interface | I2C、SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SI2168-D60-GM. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SI2168-D60-GM datasheets or manufacturer documentation.
Datasheet: SI2168-D60-GM Datasheet (PDF)
The SI2168-D60-GM schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.