



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDG | |
| Package | SMD | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 3A | |
| DC Resistance(DCR) | 92mΩ |

* Images are for reference only
TMAX-0420-4R7-M
Extended- Manufacturer
- MFR.Part #
- TMAX-0420-4R7-M
- JLCPCB Part #
- C429765
- Package
- SMD
- Description
- 3A 4.7uH 92mΩ ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- TMAX-0420-4R7-M
- JLCPCB Part #
- C429765
- Package
- SMD
- Description
- 3A 4.7uH 92mΩ ±20% SMD Power Inductors ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
TMAX-0420-4R7-M Specifications
TMAX-0420-4R7-M technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Inductors, Coils, Chokes/Power Inductors | |
| Manufacturer | TDG | |
| Package | SMD | |
| Inductance | 4.7uH | |
| Tolerance | ±20% | |
| Current Rating | 3A | |
| DC Resistance(DCR) | 92mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TMAX-0420-4R7-M. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

TMAX-0420-4R7-M Documents
TMAX-0420-4R7-M datasheets or manufacturer documentation.
Datasheet: TMAX-0420-4R7-M Datasheet (PDF)
TMAX-0420-4R7-M Schematic Symbol & PCB Footprint
The TMAX-0420-4R7-M schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.