Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. APM32FEPSCBT6
APM32FEPSCBT6
Extended
* Images are for reference only
APM32FEPSCBT6
Attributes
Value
Manufacturer
Geehy
MFR.Part #
APM32FEPSCBT6
JLCPCB Part #
C42962980
Package
LQFP-48(7x7)
Description
LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerGeehy
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size20KB
CPU CoreARM Cortex-M3
Number of I/O37
Oscillator TypeBuilt-in+External
CPU Maximum Speed96MHz
Program Storage Size128KB
Voltage - Supply2V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Independent watchdog (IWDG)、Window watchdog (WWDG)
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. APM32FEPSCBT6
APM32FEPSCBT6

* Images are for reference only

APM32FEPSCBT6

Extended
Manufacturer

Geehy

MFR.Part #
APM32FEPSCBT6
JLCPCB Part #
C42962980
Package
LQFP-48(7x7)
Description
LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APM32FEPSCBT6

* Images are for reference only

APM32FEPSCBT6
Extended
Manufacturer

Geehy

MFR.Part #
APM32FEPSCBT6
JLCPCB Part #
C42962980
Package
LQFP-48(7x7)
Description
LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

APM32FEPSCBT6 Specifications

APM32FEPSCBT6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerGeehy
PackageLQFP-48(7x7)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size20KB
CPU CoreARM Cortex-M3
Number of I/O37
Oscillator TypeBuilt-in+External
CPU Maximum Speed96MHz
Program Storage Size128KB
Voltage - Supply2V~3.6V
Core Size32 Bit
FeaturesPower-on reset (POR)、Power-down reset (PDR)、External pin reset (NRST)、Built-in general-purpose timer、Hardware CRC、Calendar function、Built-in temperature sensor、Independent watchdog (IWDG)、Window watchdog (WWDG)
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the APM32FEPSCBT6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

APM32FEPSCBT6 Documents

APM32FEPSCBT6 datasheets or manufacturer documentation.

Datasheet: APM32FEPSCBT6 Datasheet (PDF)

APM32FEPSCBT6 Schematic Symbol & PCB Footprint

The APM32FEPSCBT6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.