CR2512J0R43E04 - 1
CR2512J0R43E04 - 2
CR2512J0R43E04 - 3
CR2512J0R43E04 - 4
Extended1/4
* Images are for reference only
CR2512J0R43E04
Attributes
Value
Manufacturer
MFR.Part #
CR2512J0R43E04
JLCPCB Part #
C429625
Package
2512
Description
-55℃~+155℃ 1W 200V 430mΩ Thick Film Resistor ±5% ±600ppm/℃ 2512 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerEver Ohms Tech
Package2512
Resistance430mΩ
Operating Temperature-55℃~+155℃
Power(Watts)1W
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±5%
Temperature Coefficient±600ppm/℃