CR0603F1R1P05 - 1
CR0603F1R1P05 - 2
CR0603F1R1P05 - 3
CR0603F1R1P05 - 4
Extended1/4
* Images are for reference only
CR0603F1R1P05
Attributes
Value
Manufacturer
MFR.Part #
CR0603F1R1P05
JLCPCB Part #
C429328
Package
0603
Description
-55℃~+155℃ 1.1Ω 100mW 50V Thick Film Resistor ±1% ±400ppm/℃ 0603 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerEver Ohms Tech
Package0603
Resistance1.1Ω
Operating Temperature-55℃~+155℃
Power(Watts)100mW
TypeThick Film Resistor
Voltage-Supply(Max)50V
Tolerance±1%
Temperature Coefficient±400ppm/℃