SM4527JT13L0
Extended
* Images are for reference only
SM4527JT13L0
Attributes
Value
MFR.Part #
SM4527JT13L0
JLCPCB Part #
C4291614
Package
4527
Description
-55℃~+275℃ 13mΩ 2W Wirewound Resistor ±100ppm/℃ ±5% 4527 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Elec)
Package4527
Resistance13mΩ
Operating Temperature-55℃~+275℃
Power(Watts)2W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±100ppm/℃