Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. PGA849RGTR
PGA849RGTR - 1
PGA849RGTR - 2
PGA849RGTR - 3
Extended1/3
* Images are for reference only
PGA849RGTR
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PGA849RGTR
JLCPCB Part #
C42885988
Package
VQFN-16-EP(3x3)
Description
-40℃~+125℃ 0.5nA 100dB 10MHz 10MHz 10pA/℃ 1uV/℃ 350uV 35V/us 36V 500pA 8V~36V Digital interface gain PGA Single-Ended ±18V VQFN-16-EP(3x3) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackageVQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage350uV
Output TypeSingle-Ended
Input Offset Current(Ios)0.5nA
Input Offset Voltage Drift(Vos TC)1uV/℃
Single Supply8V~36V
Gain Bandwidth Product10MHz
Slew Rate35V/us
Common Mode Rejection Ratio (CMRR)100dB
-3dB Bandwidth10MHz
Maximum Power Supply Range (Vdd-Vss)36V
FeaturesDigital interface gain
Ib - Input Bias Current500pA
Amplifier TypePGA
Input Offset Current Drift (Ios TC)10pA/℃
Dual Supply±18V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Amplifiers/Comparators
  5. Programmable / Variable Gain Amplifiers (PGA/VGA)
  6. PGA849RGTR
PGA849RGTR

* Images are for reference only

PGA849RGTR

Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA849RGTR
JLCPCB Part #
C42885988
Package
VQFN-16-EP(3x3)
Description
-40℃~+125℃ 0.5nA 100dB 10MHz 10MHz 10pA/℃ 1uV/℃ 350uV 35V/us 36V 500pA 8V~36V Digital interface gain PGA Single-Ended ±18V VQFN-16-EP(3x3) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA849RGTR

* Images are for reference only

PGA849RGTR
Extended
Manufacturer

Texas Instruments

MFR.Part #
PGA849RGTR
JLCPCB Part #
C42885988
Package
VQFN-16-EP(3x3)
Description
-40℃~+125℃ 0.5nA 100dB 10MHz 10MHz 10pA/℃ 1uV/℃ 350uV 35V/us 36V 500pA 8V~36V Digital interface gain PGA Single-Ended ±18V VQFN-16-EP(3x3) Programmable / Variable Gain Amplifiers (PGA/VGA) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PGA849RGTR Specifications

PGA849RGTR technical specifications, attributes, and parameters.

AttributesValue
CategoryAmplifiers/Comparators/Programmable / Variable Gain Amplifiers (PGA/VGA)
ManufacturerTexas Instruments
PackageVQFN-16-EP(3x3)
Operating Temperature-40℃~+125℃
Vos - Input Offset Voltage350uV
Output TypeSingle-Ended
Input Offset Current(Ios)0.5nA
Input Offset Voltage Drift(Vos TC)1uV/℃
Single Supply8V~36V
Gain Bandwidth Product10MHz
Slew Rate35V/us
Common Mode Rejection Ratio (CMRR)100dB
-3dB Bandwidth10MHz
Maximum Power Supply Range (Vdd-Vss)36V
FeaturesDigital interface gain
Ib - Input Bias Current500pA
Amplifier TypePGA
Input Offset Current Drift (Ios TC)10pA/℃
Dual Supply±18V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PGA849RGTR. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PGA849RGTR Documents

PGA849RGTR datasheets or manufacturer documentation.

Datasheet: PGA849RGTR Datasheet (PDF)

PGA849RGTR Schematic Symbol & PCB Footprint

The PGA849RGTR schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.