Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. PAMC0311RQDWVRQ1
PAMC0311RQDWVRQ1 - 1
PAMC0311RQDWVRQ1 - 2
PAMC0311RQDWVRQ1 - 3
Extended1/3
* Images are for reference only
PAMC0311RQDWVRQ1
Attributes
Value
Manufacturer
Texas Instruments
MFR.Part #
PAMC0311RQDWVRQ1
JLCPCB Part #
C42870643
Package
SOIC-8
Description
Isolated ΔΣ (Sigma-Delta) modulator、Integrated digital interface、Configurable output reference level SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
-3dB Bandwidth145kHz
Vos - Input Offset Voltage150uV
Output TypeSingle-Ended
Voltage - Supply(Input)3V~5.5V
Isolation Voltage(Vrms)5000
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Integrated digital interface、Configurable output reference level
Ib - Input Bias Current3nA
Voltage - Supply(Output)3V~5.5V
CMTI(kV/us)150kV/us
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Signal Isolation Devices
  5. Isolation Amplifiers
  6. PAMC0311RQDWVRQ1
PAMC0311RQDWVRQ1

* Images are for reference only

PAMC0311RQDWVRQ1

Extended
Manufacturer

Texas Instruments

MFR.Part #
PAMC0311RQDWVRQ1
JLCPCB Part #
C42870643
Package
SOIC-8
Description
Isolated ΔΣ (Sigma-Delta) modulator、Integrated digital interface、Configurable output reference level SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAMC0311RQDWVRQ1

* Images are for reference only

PAMC0311RQDWVRQ1
Extended
Manufacturer

Texas Instruments

MFR.Part #
PAMC0311RQDWVRQ1
JLCPCB Part #
C42870643
Package
SOIC-8
Description
Isolated ΔΣ (Sigma-Delta) modulator、Integrated digital interface、Configurable output reference level SOIC-8 Isolation Amplifiers ROHS
EasyEDA Libraries
ECCN
-
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PAMC0311RQDWVRQ1 Specifications

PAMC0311RQDWVRQ1 technical specifications, attributes, and parameters.

AttributesValue
CategorySignal Isolation Devices/Isolation Amplifiers
ManufacturerTexas Instruments
PackageSOIC-8
Operating Temperature-40℃~+125℃
-3dB Bandwidth145kHz
Vos - Input Offset Voltage150uV
Output TypeSingle-Ended
Voltage - Supply(Input)3V~5.5V
Isolation Voltage(Vrms)5000
FeaturesIsolated ΔΣ (Sigma-Delta) modulator、Integrated digital interface、Configurable output reference level
Ib - Input Bias Current3nA
Voltage - Supply(Output)3V~5.5V
CMTI(kV/us)150kV/us
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PAMC0311RQDWVRQ1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PAMC0311RQDWVRQ1 Schematic Symbol & PCB Footprint

The PAMC0311RQDWVRQ1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.