RNCF2010BTC560K
Extended
* Images are for reference only
RNCF2010BTC560K
Attributes
Value
MFR.Part #
RNCF2010BTC560K
JLCPCB Part #
C4286314
Package
2010
Description
-55℃~+155℃ 333mW 560kΩ Thin Film Resistor ±0.1% ±50ppm/℃ 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Elec)
Package2010
Resistance560kΩ
Operating Temperature-55℃~+155℃
Power(Watts)333mW
TypeThin Film Resistor
Tolerance±0.1%
Temperature Coefficient±50ppm/℃