Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. PA1005.100NL
PA1005.100NL - 1
PA1005.100NL - 2
PA1005.100NL - 3
Extended1/3
* Images are for reference only
PA1005.100NL
Attributes
Value
Manufacturer
Pulse Elec
MFR.Part #
PA1005.100NL
JLCPCB Part #
C428625
Package
SMD-8P,8.4x7.2mm
Description
-40℃~+130℃ 0.75mΩ 1000Vrms SMD-8P,8.4x7.2mm Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerPulse Elec
PackageSMD-8P,8.4x7.2mm
Operating Temperature-40℃~+130℃
Isolation Voltage(Vrms)1000Vrms
Current Terminal Resistance0.75mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Current Sense Transformers
  6. PA1005.100NL
PA1005.100NL

* Images are for reference only

PA1005.100NL

Extended
Manufacturer

Pulse Elec

MFR.Part #
PA1005.100NL
JLCPCB Part #
C428625
Package
SMD-8P,8.4x7.2mm
Description
-40℃~+130℃ 0.75mΩ 1000Vrms SMD-8P,8.4x7.2mm Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA1005.100NL

* Images are for reference only

PA1005.100NL
Extended
Manufacturer

Pulse Elec

MFR.Part #
PA1005.100NL
JLCPCB Part #
C428625
Package
SMD-8P,8.4x7.2mm
Description
-40℃~+130℃ 0.75mΩ 1000Vrms SMD-8P,8.4x7.2mm Current Sense Transformers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PA1005.100NL Specifications

PA1005.100NL technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Current Sense Transformers
ManufacturerPulse Elec
PackageSMD-8P,8.4x7.2mm
Operating Temperature-40℃~+130℃
Isolation Voltage(Vrms)1000Vrms
Current Terminal Resistance0.75mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PA1005.100NL. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PA1005.100NL Documents

PA1005.100NL datasheets or manufacturer documentation.

Datasheet: PA1005.100NL Datasheet (PDF)

PA1005.100NL Schematic Symbol & PCB Footprint

The PA1005.100NL schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.