


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SIP-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Voltage - Supply | 10V |

* Images are for reference only
26PCCFH6G
Extended- Manufacturer
- MFR.Part #
- 26PCCFH6G
- JLCPCB Part #
- C428287
- Package
- SIP-4
- Description
- -40℃~+85℃ 10V 1ms SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 26PCCFH6G
- JLCPCB Part #
- C428287
- Package
- SIP-4
- Description
- -40℃~+85℃ 10V 1ms SIP-4 Pressure Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly Difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
26PCCFH6G Specifications
26PCCFH6G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Pressure Sensors | |
| Manufacturer | Honeywell | |
| Package | SIP-4 | |
| Operating Temperature | -40℃~+85℃ | |
| Response time | 1ms | |
| Voltage - Supply | 10V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 26PCCFH6G. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

26PCCFH6G Documents
26PCCFH6G datasheets or manufacturer documentation.
Datasheet: 26PCCFH6G Datasheet (PDF)
26PCCFH6G Schematic Symbol & PCB Footprint
The 26PCCFH6G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.