Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MT5725
MT5725 - 1
MT5725 - 2
MT5725 - 3
Extended1/3
* Images are for reference only
MT5725
Attributes
Value
Manufacturer
MAXIC Tech
MFR.Part #
MT5725
JLCPCB Part #
C428256
Package
WLCSP
Description
-40℃~+85℃ 2A 3.5V~20V 6mA I2C Programmable charging current、Under-voltage lockout、Overvoltage Protection WLCSP Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMAXIC Tech
PackageWLCSP
Supply Current (Iq)6mA
Operating Temperature-40℃~+85℃
Charge Current - Max2A
Voltage - Supply3.5V~20V
FeaturesProgrammable charging current、Under-voltage lockout、Overvoltage Protection
InterfaceI2C
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MT5725
MT5725

* Images are for reference only

MT5725

Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT5725
JLCPCB Part #
C428256
Package
WLCSP
Description
-40℃~+85℃ 2A 3.5V~20V 6mA I2C Programmable charging current、Under-voltage lockout、Overvoltage Protection WLCSP Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT5725

* Images are for reference only

MT5725
Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT5725
JLCPCB Part #
C428256
Package
WLCSP
Description
-40℃~+85℃ 2A 3.5V~20V 6mA I2C Programmable charging current、Under-voltage lockout、Overvoltage Protection WLCSP Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3
X-ray Inspection
Required

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT5725 Specifications

MT5725 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMAXIC Tech
PackageWLCSP
Supply Current (Iq)6mA
Operating Temperature-40℃~+85℃
Charge Current - Max2A
Voltage - Supply3.5V~20V
FeaturesProgrammable charging current、Under-voltage lockout、Overvoltage Protection
InterfaceI2C
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT5725. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT5725 Documents

MT5725 datasheets or manufacturer documentation.

Datasheet: MT5725 Datasheet (PDF)

MT5725 Schematic Symbol & PCB Footprint

The MT5725 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.