


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | MAXIC Tech | |
| Package | SOP-7 | |
| Number of Channels | 1 | |
| Frequency - Switching | 30kHz~80kHz | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Output Current | 145mA | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Buck | |
| Operating temperature | -40℃~+125℃ |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MT7727EK technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | LED Drivers/LED Drivers | |
| Manufacturer | MAXIC Tech | |
| Package | SOP-7 | |
| Number of Channels | 1 | |
| Frequency - Switching | 30kHz~80kHz | |
| Voltage - Input(AC) | 85VAC~265VAC | |
| Output Current | 145mA | |
| Features | Short Circuit Protection、Over-Temperature Protection (OTP) | |
| Switch Tube (Built-In/External) | Built-in | |
| Topology | Buck | |
| Operating temperature | -40℃~+125℃ |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT7727EK. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MT7727EK datasheets or manufacturer documentation.
Datasheet: MT7727EK Datasheet (PDF)
The MT7727EK schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.