Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MT5811
MT5811 - 1
MT5811 - 2
MT5811 - 3
Extended1/3
* Images are for reference only
MT5811
Attributes
Value
Manufacturer
MAXIC Tech
MFR.Part #
MT5811
JLCPCB Part #
C428254
Package
QFN-48-EP(6x6)
Description
-40℃~+85℃ 1mA 3.5V~12V I2C、SPI、UART Under-voltage lockout、Overcurrent Protection、Overvoltage Protection QFN-48-EP(6x6) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMAXIC Tech
PackageQFN-48-EP(6x6)
Supply Current (Iq)1mA
Operating Temperature-40℃~+85℃
Voltage - Supply3.5V~12V
FeaturesUnder-voltage lockout、Overcurrent Protection、Overvoltage Protection
InterfaceI2C、SPI、UART
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MT5811
MT5811

* Images are for reference only

MT5811

Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT5811
JLCPCB Part #
C428254
Package
QFN-48-EP(6x6)
Description
-40℃~+85℃ 1mA 3.5V~12V I2C、SPI、UART Under-voltage lockout、Overcurrent Protection、Overvoltage Protection QFN-48-EP(6x6) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT5811

* Images are for reference only

MT5811
Extended
Manufacturer

MAXIC Tech

MFR.Part #
MT5811
JLCPCB Part #
C428254
Package
QFN-48-EP(6x6)
Description
-40℃~+85℃ 1mA 3.5V~12V I2C、SPI、UART Under-voltage lockout、Overcurrent Protection、Overvoltage Protection QFN-48-EP(6x6) Battery Management ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MT5811 Specifications

MT5811 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerMAXIC Tech
PackageQFN-48-EP(6x6)
Supply Current (Iq)1mA
Operating Temperature-40℃~+85℃
Voltage - Supply3.5V~12V
FeaturesUnder-voltage lockout、Overcurrent Protection、Overvoltage Protection
InterfaceI2C、SPI、UART
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MT5811. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MT5811 Documents

MT5811 datasheets or manufacturer documentation.

Datasheet: MT5811 Datasheet (PDF)

MT5811 Schematic Symbol & PCB Footprint

The MT5811 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.