Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. FD50-24S24B3C
FD50-24S24B3C - 1
FD50-24S24B3C - 2
FD50-24S24B3C - 3
Extended1/3
* Images are for reference only
FD50-24S24B3C
Attributes
Value
Manufacturer
AIPULNION(Guangzhou Aipu Elec Tech)
MFR.Part #
FD50-24S24B3C
JLCPCB Part #
C428109
Package
Plugin
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 18V~36V 2.08A 24V 25.4mm 2mA 350kHz 50.8mm 500uF 50W 9.5mm 90% Short Circuit Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAIPULNION(Guangzhou Aipu Elec Tech)
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)2.08A
Output Power50W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency90%
Length50.8mm
Capacitive Load(Max)500uF
Voltage - Supply18V~36V
Frequency350kHz
Height9.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Light-load high efficiency mode
Width25.4mm
Output Voltage24V
Ripple Noise100mVp-p
Quiescent Supply Current2mA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. FD50-24S24B3C
FD50-24S24B3C

* Images are for reference only

FD50-24S24B3C

Extended
Manufacturer

AIPULNION(Guangzhou Aipu Elec Tech)

MFR.Part #
FD50-24S24B3C
JLCPCB Part #
C428109
Package
Plugin
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 18V~36V 2.08A 24V 25.4mm 2mA 350kHz 50.8mm 500uF 50W 9.5mm 90% Short Circuit Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FD50-24S24B3C

* Images are for reference only

FD50-24S24B3C
Extended
Manufacturer

AIPULNION(Guangzhou Aipu Elec Tech)

MFR.Part #
FD50-24S24B3C
JLCPCB Part #
C428109
Package
Plugin
Description
-40℃~+85℃ 1 1.5kV 100mVp-p 18V~36V 2.08A 24V 25.4mm 2mA 350kHz 50.8mm 500uF 50W 9.5mm 90% Short Circuit Protection 插件 Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FD50-24S24B3C Specifications

FD50-24S24B3C technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerAIPULNION(Guangzhou Aipu Elec Tech)
PackagePlugin
Operating Temperature-40℃~+85℃
Output Current(Max)2.08A
Output Power50W
Isolation Voltage(Vrms)1.5kV
Number of Outputs1
Conversion Efficiency90%
Length50.8mm
Capacitive Load(Max)500uF
Voltage - Supply18V~36V
Frequency350kHz
Height9.5mm
FeaturesShort Circuit Protection、Over Current Protection、Under Voltage Protection、Overvoltage protection、Light-load high efficiency mode
Width25.4mm
Output Voltage24V
Ripple Noise100mVp-p
Quiescent Supply Current2mA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FD50-24S24B3C. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FD50-24S24B3C Documents

FD50-24S24B3C datasheets or manufacturer documentation.

Datasheet: FD50-24S24B3C Datasheet (PDF)

FD50-24S24B3C Schematic Symbol & PCB Footprint

The FD50-24S24B3C schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.