Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FS32K148UAT0VLQT
FS32K148UAT0VLQT - 1
FS32K148UAT0VLQT - 2
FS32K148UAT0VLQT - 3
Extended1/3
* Images are for reference only
FS32K148UAT0VLQT
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
FS32K148UAT0VLQT
JLCPCB Part #
C427710
Package
LQFP-144(20x20)
Description
112MHz 128 12bit 2.7V~5.5V 2MB 8bit ARM Cortex-M4F FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-144(20x20)
CPU Maximum Speed112MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply2.7V~5.5V
CPU CoreARM Cortex-M4F
Number of I/O128
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. FS32K148UAT0VLQT
FS32K148UAT0VLQT

* Images are for reference only

FS32K148UAT0VLQT

Extended
Manufacturer

NXP Semicon

MFR.Part #
FS32K148UAT0VLQT
JLCPCB Part #
C427710
Package
LQFP-144(20x20)
Description
112MHz 128 12bit 2.7V~5.5V 2MB 8bit ARM Cortex-M4F FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS32K148UAT0VLQT

* Images are for reference only

FS32K148UAT0VLQT
Extended
Manufacturer

NXP Semicon

MFR.Part #
FS32K148UAT0VLQT
JLCPCB Part #
C427710
Package
LQFP-144(20x20)
Description
112MHz 128 12bit 2.7V~5.5V 2MB 8bit ARM Cortex-M4F FLASH LQFP-144(20x20) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
5A992C
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

FS32K148UAT0VLQT Specifications

FS32K148UAT0VLQT technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-144(20x20)
CPU Maximum Speed112MHz
DAC (Bit)8bit
Program Memory TypeFLASH
Program Storage Size2MB
Voltage - Supply2.7V~5.5V
CPU CoreARM Cortex-M4F
Number of I/O128
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the FS32K148UAT0VLQT. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

FS32K148UAT0VLQT Schematic Symbol & PCB Footprint

The FS32K148UAT0VLQT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.