Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S912ZVMAL3F0WLF
S912ZVMAL3F0WLF - 1
S912ZVMAL3F0WLF - 2
S912ZVMAL3F0WLF - 3
Extended1/3
* Images are for reference only
S912ZVMAL3F0WLF
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
S912ZVMAL3F0WLF
JLCPCB Part #
C427702
Package
LQFP-48(7x7)
Description
-40℃~+150℃ 10bit 128Byte 16 Bit 22 3.5V~40V 32KB 32MHz 4KB Built-in+External FLASH S12Z LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-48(7x7)
EEPROM128Byte
Operating Temperature-40℃~+150℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply3.5V~40V
Core Size16 Bit
RAM Size4KB
CPU CoreS12Z
Number of I/O22
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. S912ZVMAL3F0WLF
S912ZVMAL3F0WLF

* Images are for reference only

S912ZVMAL3F0WLF

Extended
Manufacturer

NXP Semicon

MFR.Part #
S912ZVMAL3F0WLF
JLCPCB Part #
C427702
Package
LQFP-48(7x7)
Description
-40℃~+150℃ 10bit 128Byte 16 Bit 22 3.5V~40V 32KB 32MHz 4KB Built-in+External FLASH S12Z LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S912ZVMAL3F0WLF

* Images are for reference only

S912ZVMAL3F0WLF
Extended
Manufacturer

NXP Semicon

MFR.Part #
S912ZVMAL3F0WLF
JLCPCB Part #
C427702
Package
LQFP-48(7x7)
Description
-40℃~+150℃ 10bit 128Byte 16 Bit 22 3.5V~40V 32KB 32MHz 4KB Built-in+External FLASH S12Z LQFP-48(7x7) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
ECCN
3A991A2
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

S912ZVMAL3F0WLF Specifications

S912ZVMAL3F0WLF technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerNXP Semicon
PackageLQFP-48(7x7)
EEPROM128Byte
Operating Temperature-40℃~+150℃
CPU Maximum Speed32MHz
Program Memory TypeFLASH
Program Storage Size32KB
Voltage - Supply3.5V~40V
Core Size16 Bit
RAM Size4KB
CPU CoreS12Z
Number of I/O22
ADC (Bit)10bit
Oscillator TypeBuilt-in+External
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the S912ZVMAL3F0WLF. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

S912ZVMAL3F0WLF Documents

S912ZVMAL3F0WLF datasheets or manufacturer documentation.

Datasheet: S912ZVMAL3F0WLF Datasheet (PDF)

S912ZVMAL3F0WLF Schematic Symbol & PCB Footprint

The S912ZVMAL3F0WLF schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.