


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-28(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A、2.5A、4A、4.5A | |
| Input Voltage | 2.8V~5.5V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Adjustable current limiting、Output discharge、Power-on timing control、Hiccup current limiting | |
| Output Voltage | 0.6V~2.1875V、0.8V~3.9V | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MP5496GR-0003-Z technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/Power Management - Specialized | |
| Manufacturer | Monolithic Power Systems | |
| Package | QFN-28(4x4) | |
| Operating Temperature | -40℃~+125℃ | |
| Output Current | 2A、2.5A、4A、4.5A | |
| Input Voltage | 2.8V~5.5V | |
| Features | Dynamic voltage scaling、Overcurrent Protection、Adjustable current limiting、Output discharge、Power-on timing control、Hiccup current limiting | |
| Output Voltage | 0.6V~2.1875V、0.8V~3.9V | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MP5496GR-0003-Z. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The MP5496GR-0003-Z schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.