RW3R5EA2R10JE
Extended
* Images are for reference only
RW3R5EA2R10JE
Attributes
Value
Manufacturer
MFR.Part #
RW3R5EA2R10JE
JLCPCB Part #
C4276036
Package
8127
Description
-55℃~+150℃ 2.1Ω 3W Wirewound Resistor ±5% ±50ppm/℃ 8127 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerOhmite
Package8127
Resistance2.1Ω
Operating Temperature-55℃~+150℃
Power(Watts)3W
TypeWirewound Resistor
Tolerance±5%
Temperature Coefficient±50ppm/℃