Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ME8604AS7G
ME8604AS7G - 1
ME8604AS7G - 2
ME8604AS7G - 3
ME8604AS7G - 4
Extended1/4
* Images are for reference only
ME8604AS7G
Attributes
Value
Manufacturer
MICRONE(Nanjing Micro One Elec)
MFR.Part #
ME8604AS7G
JLCPCB Part #
C427583
Package
SOP-7
Description
-40℃~+85℃ 1.45W 650V 70kHz Boost、Flyback、Buck-Boost Non-Isolated Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOP-7
Operating Temperature-40℃~+85℃
Frequency - Switching70kHz
Working ModeCCM、DCM
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyBoost、Flyback、Buck-Boost
Pd - Power Dissipation1.45W
Voltage - Breakdown650V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. AC-DC Controllers and Regulators
  6. ME8604AS7G
ME8604AS7G

* Images are for reference only

ME8604AS7G

Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME8604AS7G
JLCPCB Part #
C427583
Package
SOP-7
Description
-40℃~+85℃ 1.45W 650V 70kHz Boost、Flyback、Buck-Boost Non-Isolated Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME8604AS7G

* Images are for reference only

ME8604AS7G
Extended
Manufacturer

MICRONE(Nanjing Micro One Elec)

MFR.Part #
ME8604AS7G
JLCPCB Part #
C427583
Package
SOP-7
Description
-40℃~+85℃ 1.45W 650V 70kHz Boost、Flyback、Buck-Boost Non-Isolated Under Voltage Protection、Over Current Protection、Short Circuit Protection、Over Temperature Protection SOP-7 AC-DC Controllers and Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ME8604AS7G Specifications

ME8604AS7G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/AC-DC Controllers and Regulators
ManufacturerMICRONE(Nanjing Micro One Elec)
PackageSOP-7
Operating Temperature-40℃~+85℃
Frequency - Switching70kHz
Working ModeCCM、DCM
IsolationNon-Isolated
FeaturesUnder Voltage Protection、Over Current Protection、Short Circuit Protection、Overtemperature protection (OTP)、High voltage direct start、Light load efficient mode、Under-voltage lockout、Leading edge blanking
TopologyBoost、Flyback、Buck-Boost
Pd - Power Dissipation1.45W
Voltage - Breakdown650V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME8604AS7G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ME8604AS7G Documents

ME8604AS7G datasheets or manufacturer documentation.

Datasheet: ME8604AS7G Datasheet (PDF)

ME8604AS7G Schematic Symbol & PCB Footprint

The ME8604AS7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.