


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | MICRONE(Nanjing Micro One Elec) | |
| Package | DIP-7 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 65kHz~75kHz | |
| Voltage - Supply | 10V~30V | |
| Duty Cycle(Max) | 80% | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Audio noise elimination | |
| Topology | Flyback | |
| Voltage - Breakdown | 600V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ME8113AD7G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Management (PMIC)/AC-DC Controllers and Regulators | |
| Manufacturer | MICRONE(Nanjing Micro One Elec) | |
| Package | DIP-7 | |
| Operating Temperature | -20℃~+85℃ | |
| Frequency - Switching | 65kHz~75kHz | |
| Voltage - Supply | 10V~30V | |
| Duty Cycle(Max) | 80% | |
| Features | Over Voltage Protection、Under Voltage Protection、Over Current Protection、Overtemperature protection (OTP)、Light load efficient mode、Under-voltage lockout、EMI optimization (spread spectrum)、Leading edge blanking、Audio noise elimination | |
| Topology | Flyback | |
| Voltage - Breakdown | 600V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ME8113AD7G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ME8113AD7G datasheets or manufacturer documentation.
Datasheet: ME8113AD7G Datasheet (PDF)
The ME8113AD7G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.