


- Manufacturer
- MFR.Part #
- AD7172-4BCPZ
- JLCPCB Part #
- C427450
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+105℃ 1.25Hz、31.25kHz 24 2MHz 31.25kHz 3V~5.5V 4 External、Built-in External、Built-in SPI Sigma-Delta Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Clock Frequency | 2MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External、Built-in | |
| differential input | Yes | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current (Iq) | 1uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 31.25kHz | |
| Features | Auto calibration、Multiplexers、Bipolar input、Integrated modulator、Multi-chip synchronization、Built-in digital filter、Bipolar power supply | |
| number of channels | 4 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 24 | |
| Interface | SPI |

* Images are for reference only
AD7172-4BCPZ
Extended- Manufacturer
- MFR.Part #
- AD7172-4BCPZ
- JLCPCB Part #
- C427450
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+105℃ 1.25Hz、31.25kHz 24 2MHz 31.25kHz 3V~5.5V 4 External、Built-in External、Built-in SPI Sigma-Delta Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- AD7172-4BCPZ
- JLCPCB Part #
- C427450
- Package
- LFCSP-32(5x5)
- Description
- -40℃~+105℃ 1.25Hz、31.25kHz 24 2MHz 31.25kHz 3V~5.5V 4 External、Built-in External、Built-in SPI Sigma-Delta Yes LFCSP-32(5x5) Analog to Digital Converters (ADC) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AD7172-4BCPZ Specifications
AD7172-4BCPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Analog to Digital Converters (ADC) | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-32(5x5) | |
| Clock Frequency | 2MHz | |
| Operating Temperature | -40℃~+105℃ | |
| Clock/Oscillator | External、Built-in | |
| differential input | Yes | |
| Voltage - Supply | 3V~5.5V | |
| Quiescent Current (Iq) | 1uA | |
| ADC architecture | Sigma-Delta | |
| Sampling Rate | 31.25kHz | |
| Features | Auto calibration、Multiplexers、Bipolar input、Integrated modulator、Multi-chip synchronization、Built-in digital filter、Bipolar power supply | |
| number of channels | 4 | |
| Voltage Reference | External、Built-in | |
| Resolution (Bits) | 24 | |
| Interface | SPI |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AD7172-4BCPZ. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AD7172-4BCPZ Documents
AD7172-4BCPZ datasheets or manufacturer documentation.
Datasheet: AD7172-4BCPZ Datasheet (PDF)
AD7172-4BCPZ Schematic Symbol & PCB Footprint
The AD7172-4BCPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.