Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72220U2551K502
B72220U2551K502 - 1
B72220U2551K502 - 2
B72220U2551K502 - 3
Extended1/3
* Images are for reference only
B72220U2551K502
Attributes
Value
Manufacturer
TDK
MFR.Part #
B72220U2551K502
JLCPCB Part #
C427430
Package
Plugin
Description
1.5kV 10kA 1W 360J 410pF@1kHz 550V 745V 910V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
PackagePlugin
Varistor Voltage910V
Energy360J
Maximum AC Volts550V
Clamping Voltage1.5kV
Rated Wattage1W
Capacitance410pF@1kHz
Peak Current10kA
Maximum DC Volts745V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. B72220U2551K502
B72220U2551K502

* Images are for reference only

B72220U2551K502

Extended
Manufacturer

TDK

MFR.Part #
B72220U2551K502
JLCPCB Part #
C427430
Package
Plugin
Description
1.5kV 10kA 1W 360J 410pF@1kHz 550V 745V 910V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72220U2551K502

* Images are for reference only

B72220U2551K502
Extended
Manufacturer

TDK

MFR.Part #
B72220U2551K502
JLCPCB Part #
C427430
Package
Plugin
Description
1.5kV 10kA 1W 360J 410pF@1kHz 550V 745V 910V 插件 Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

B72220U2551K502 Specifications

B72220U2551K502 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerTDK
PackagePlugin
Varistor Voltage910V
Energy360J
Maximum AC Volts550V
Clamping Voltage1.5kV
Rated Wattage1W
Capacitance410pF@1kHz
Peak Current10kA
Maximum DC Volts745V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the B72220U2551K502. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

B72220U2551K502 Documents

B72220U2551K502 datasheets or manufacturer documentation.

Datasheet: B72220U2551K502 Datasheet (PDF)

B72220U2551K502 Schematic Symbol & PCB Footprint

The B72220U2551K502 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.