


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SEMTECH | |
| Package | QFN-28-EP(6x6) | |
| Frequency Range | 860MHz~1.02GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -137dBm | |
| Data Rate | 300Kbps | |
| Applications | 802.15.4 | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.7V | |
| Receive Current | 10.5mA | |
| Typical Application Frequency | 915MHz | |
| Features | Power-on Reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function | |
| Current Of Transmitting | 18mA | |
| Interface | SPI |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SX1272IMLTRT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | RF and Wireless/RF Transceiver ICs | |
| Manufacturer | SEMTECH | |
| Package | QFN-28-EP(6x6) | |
| Frequency Range | 860MHz~1.02GHz | |
| Operating Temperature | -40℃~+85℃ | |
| Type | transceiver | |
| Sensitivity | -137dBm | |
| Data Rate | 300Kbps | |
| Applications | 802.15.4 | |
| Output Power | 20dBm | |
| Voltage - Supply | 1.8V~3.7V | |
| Receive Current | 10.5mA | |
| Typical Application Frequency | 915MHz | |
| Features | Power-on Reset、Supports RSSI function、Supports FEC function、CRC check function、Input sync word detection function | |
| Current Of Transmitting | 18mA | |
| Interface | SPI |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SX1272IMLTRT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The SX1272IMLTRT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.