


- Manufacturer
- MFR.Part #
- MIX2018A
- JLCPCB Part #
- C427084
- Package
- ESOP-8
- Description
- -83dB 0.08% 1-Channel 2.5V~5V 3mA 60dB 82% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture Class F ESOP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | MIXINNO | |
| Package | ESOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Efficiency | 82% | |
| Voltage - Supply | 2.5V~5V | |
| Quiescent Current | 3mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture | |
| Class | Class F | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | -83dB |

* Images are for reference only
MIX2018A
Extended- Manufacturer
- MFR.Part #
- MIX2018A
- JLCPCB Part #
- C427084
- Package
- ESOP-8
- Description
- -83dB 0.08% 1-Channel 2.5V~5V 3mA 60dB 82% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture Class F ESOP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- MIX2018A
- JLCPCB Part #
- C427084
- Package
- ESOP-8
- Description
- -83dB 0.08% 1-Channel 2.5V~5V 3mA 60dB 82% Automatic mute/no-noise switch、Enable/disable function、Filterless architecture Class F ESOP-8 Audio Amplifiers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIX2018A Specifications
MIX2018A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | MIXINNO | |
| Package | ESOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Total Harmonic Distortion + Noise (THD+N) | 0.08% | |
| Efficiency | 82% | |
| Voltage - Supply | 2.5V~5V | |
| Quiescent Current | 3mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture | |
| Class | Class F | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | -83dB |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIX2018A. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIX2018A Documents
MIX2018A datasheets or manufacturer documentation.
Datasheet: MIX2018A Datasheet (PDF)
MIX2018A Schematic Symbol & PCB Footprint
The MIX2018A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.