Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MIX6003
MIX6003 - 1
MIX6003 - 2
MIX6003 - 3
Extended1/3
* Images are for reference only
MIX6003
Attributes
Value
Manufacturer
MIXINNO
MFR.Part #
MIX6003
JLCPCB Part #
C427082
Package
SOT-23-6
Description
-40℃~+85℃ 1 1MHz 200uA 3V~6.5V 4.5A 7.5V Boost Boost Built-in Fixed No SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMIXINNO
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1MHz
Output TypeFixed
Voltage - Supply3V~6.5V
Output Current4.5A
Quiescent Current200uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage7.5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. MIX6003
MIX6003

* Images are for reference only

MIX6003

Extended
Manufacturer

MIXINNO

MFR.Part #
MIX6003
JLCPCB Part #
C427082
Package
SOT-23-6
Description
-40℃~+85℃ 1 1MHz 200uA 3V~6.5V 4.5A 7.5V Boost Boost Built-in Fixed No SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIX6003

* Images are for reference only

MIX6003
Extended
Manufacturer

MIXINNO

MFR.Part #
MIX6003
JLCPCB Part #
C427082
Package
SOT-23-6
Description
-40℃~+85℃ 1 1MHz 200uA 3V~6.5V 4.5A 7.5V Boost Boost Built-in Fixed No SOT-23-6 DC-DC Converters ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MIX6003 Specifications

MIX6003 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerMIXINNO
PackageSOT-23-6
Operating Temperature-40℃~+85℃
FunctionBoost
Synchronous RectifierNo
Frequency - Switching1MHz
Output TypeFixed
Voltage - Supply3V~6.5V
Output Current4.5A
Quiescent Current200uA
Switch tube (built-in/external)Built-in
TopologyBoost
Output Voltage7.5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIX6003. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MIX6003 Documents

MIX6003 datasheets or manufacturer documentation.

MIX6003 Schematic Symbol & PCB Footprint

The MIX6003 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.