


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | MIXINNO | |
| Package | ESOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Output Power | 5W×1@4Ω、5.8W×1@3Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Voltage - Supply | 3.2V~6V | |
| Quiescent Current | 10mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Built-in audio processing | |
| Class | Class F | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 85dB |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
MIX2910 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Amplifiers/Comparators/Audio Amplifiers | |
| Manufacturer | MIXINNO | |
| Package | ESOP-8 | |
| Power Supply Rejection Ratio (PSRR) | 60dB | |
| Output Power | 5W×1@4Ω、5.8W×1@3Ω | |
| Total Harmonic Distortion + Noise (THD+N) | 0.1% | |
| Voltage - Supply | 3.2V~6V | |
| Quiescent Current | 10mA | |
| Features | Automatic mute/no-noise switch、Enable/shutdown function、Filterless architecture、Built-in audio processing | |
| Class | Class F | |
| Speaker Channels | 1-Channel | |
| Signal-to-Noise Ratio | 85dB |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MIX2910. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

MIX2910 datasheets or manufacturer documentation.
Datasheet: MIX2910 Datasheet (PDF)
The MIX2910 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.