


- Manufacturer
- MFR.Part #
- EHLH222V400E12MT
- JLCPCB Part #
- C427068
- Package
- SMD,D6.3xL12mm
- Description
- -10%~+20% -25℃~+105℃ 12mm 2.2uF 400V 6.3mm 8000hrs@105℃ SMD,D6.3xL12mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | HEAO | |
| Package | SMD,D6.3xL12mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 12mm | |
| Tolerance | -10%~+20% | |
| Capacitance | 2.2uF | |
| Diameter | 6.3mm |

* Images are for reference only
EHLH222V400E12MT
Extended- Manufacturer
- MFR.Part #
- EHLH222V400E12MT
- JLCPCB Part #
- C427068
- Package
- SMD,D6.3xL12mm
- Description
- -10%~+20% -25℃~+105℃ 12mm 2.2uF 400V 6.3mm 8000hrs@105℃ SMD,D6.3xL12mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- EHLH222V400E12MT
- JLCPCB Part #
- C427068
- Package
- SMD,D6.3xL12mm
- Description
- -10%~+20% -25℃~+105℃ 12mm 2.2uF 400V 6.3mm 8000hrs@105℃ SMD,D6.3xL12mm Aluminum Electrolytic Capacitors - SMD ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
EHLH222V400E12MT Specifications
EHLH222V400E12MT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Capacitors/Aluminum Electrolytic Capacitors - SMD | |
| Manufacturer | HEAO | |
| Package | SMD,D6.3xL12mm | |
| Operating Temperature | -25℃~+105℃ | |
| Lifetime | 8000hrs@105℃ | |
| Voltage Rating | 400V | |
| Height - Seated (Max) | 12mm | |
| Tolerance | -10%~+20% | |
| Capacitance | 2.2uF | |
| Diameter | 6.3mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the EHLH222V400E12MT. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

EHLH222V400E12MT Documents
EHLH222V400E12MT datasheets or manufacturer documentation.
Datasheet: EHLH222V400E12MT Datasheet (PDF)
EHLH222V400E12MT Schematic Symbol & PCB Footprint
The EHLH222V400E12MT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.