



- Manufacturer
- MFR.Part #
- PZT2222A,115
- JLCPCB Part #
- C426881
- Package
- SOT-223
- Description
- -65℃~+150℃ 1 NPN 1.15W 10nA 300MHz 300mV 35 40V 600mA 6V NPN SOT-223 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Nexperia | |
| Package | SOT-223 | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Number | 1 NPN | |
| DC Current Gain | 35 | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Emitter-Base Voltage(Vebo) | 6V | |
| Pd - Power Dissipation | 1.15W | |
| type | NPN | |
| Current - Collector Cutoff | 10nA |

* Images are for reference only
PZT2222A,115
Extended- Manufacturer
- MFR.Part #
- PZT2222A,115
- JLCPCB Part #
- C426881
- Package
- SOT-223
- Description
- -65℃~+150℃ 1 NPN 1.15W 10nA 300MHz 300mV 35 40V 600mA 6V NPN SOT-223 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PZT2222A,115
- JLCPCB Part #
- C426881
- Package
- SOT-223
- Description
- -65℃~+150℃ 1 NPN 1.15W 10nA 300MHz 300mV 35 40V 600mA 6V NPN SOT-223 Bipolar (BJT) ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PZT2222A,115 Specifications
PZT2222A,115 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Transistors/Thyristors/Bipolar (BJT) | |
| Manufacturer | Nexperia | |
| Package | SOT-223 | |
| Operating Temperature | -65℃~+150℃ | |
| Transition frequency(fT) | 300MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| Number | 1 NPN | |
| DC Current Gain | 35 | |
| Current - Collector(Ic) | 600mA | |
| Vce Saturation(VCE(sat)) | 300mV | |
| Emitter-Base Voltage(Vebo) | 6V | |
| Pd - Power Dissipation | 1.15W | |
| type | NPN | |
| Current - Collector Cutoff | 10nA |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PZT2222A,115. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PZT2222A,115 Documents
PZT2222A,115 datasheets or manufacturer documentation.
Datasheet: PZT2222A,115 Datasheet (PDF)
PZT2222A,115 Schematic Symbol & PCB Footprint
The PZT2222A,115 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.