Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDN609PI
IXDN609PI - 1
IXDN609PI - 2
IXDN609PI - 3
Extended1/3
* Images are for reference only
IXDN609PI
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
IXDN609PI
JLCPCB Part #
C426684
Package
DIP-8
Description
-40℃~+125℃ 1 10uA 15ns 22ns 4.5V~35V 9A 9A IGBT、MOSFET Low Side DIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageDIP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL42ns
Driven ConfigurationLow Side
Current - Output High(IOH)9A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)10uA
Fall Time15ns
Rise Time22ns
Input Logic Level - High3V
Voltage - Supply4.5V~35V
FeaturesEnable shutdown、Interleaved conduction protection
Propagation Delay tpLH40ns
Current - Output Low(IOL)9A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. IXDN609PI
IXDN609PI

* Images are for reference only

IXDN609PI

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDN609PI
JLCPCB Part #
C426684
Package
DIP-8
Description
-40℃~+125℃ 1 10uA 15ns 22ns 4.5V~35V 9A 9A IGBT、MOSFET Low Side DIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDN609PI

* Images are for reference only

IXDN609PI
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
IXDN609PI
JLCPCB Part #
C426684
Package
DIP-8
Description
-40℃~+125℃ 1 10uA 15ns 22ns 4.5V~35V 9A 9A IGBT、MOSFET Low Side DIP-8 Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

IXDN609PI Specifications

IXDN609PI technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerLittelfuse/IXYS
PackageDIP-8
Operating Temperature-40℃~+125℃
Propagation Delay tpHL42ns
Driven ConfigurationLow Side
Current - Output High(IOH)9A
Number of Drivers1
Load TypeIGBT、MOSFET
Input Logic Level - Low800mV
Quiescent Current(Iq)10uA
Fall Time15ns
Rise Time22ns
Input Logic Level - High3V
Voltage - Supply4.5V~35V
FeaturesEnable shutdown、Interleaved conduction protection
Propagation Delay tpLH40ns
Current - Output Low(IOL)9A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the IXDN609PI. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

IXDN609PI Documents

IXDN609PI datasheets or manufacturer documentation.

Datasheet: IXDN609PI Datasheet (PDF)

IXDN609PI Schematic Symbol & PCB Footprint

The IXDN609PI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.