


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247-3 | |
| Voltage - Forward(Vf@If) | 1.57V@90A | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 45A | |
| Reverse Leakage Current (Ir) | 40uA@1.6kV |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DSP45-16A technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Diodes/Diodes - General Purpose | |
| Manufacturer | Littelfuse/IXYS | |
| Package | TO-247-3 | |
| Voltage - Forward(Vf@If) | 1.57V@90A | |
| Voltage - DC Reverse(Vr) | 1.6kV | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Diode Configuration | 1 Pair Series Connection | |
| Current - Rectified | 45A | |
| Reverse Leakage Current (Ir) | 40uA@1.6kV |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DSP45-16A. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DSP45-16A datasheets or manufacturer documentation.
Datasheet: DSP45-16A Datasheet (PDF)
The DSP45-16A schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.