Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. RT9610CGQW
RT9610CGQW - 1
RT9610CGQW - 2
RT9610CGQW - 3
Extended1/3
* Images are for reference only
RT9610CGQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT9610CGQW
JLCPCB Part #
C426477
Package
WDFN-8-EP(2x2)
Description
-40℃~+85℃ 2 20ns 2A 3.5V~4.1V 35ns 4.5V~5.5V 4A 700mV~1.3V 80uA 8ns Low Side、High Side MOSFET WDFN-8-EP(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRichtek Tech
PackageWDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃
Propagation Delay tpHL35ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low700mV~1.3V
Quiescent Current(Iq)80uA
Rise Time8ns
Input Logic Level - High3.5V~4.1V
Voltage - Supply4.5V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH20ns
Current - Output Low(IOL)4A
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Gate Drivers
  6. RT9610CGQW
RT9610CGQW

* Images are for reference only

RT9610CGQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9610CGQW
JLCPCB Part #
C426477
Package
WDFN-8-EP(2x2)
Description
-40℃~+85℃ 2 20ns 2A 3.5V~4.1V 35ns 4.5V~5.5V 4A 700mV~1.3V 80uA 8ns Low Side、High Side MOSFET WDFN-8-EP(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9610CGQW

* Images are for reference only

RT9610CGQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT9610CGQW
JLCPCB Part #
C426477
Package
WDFN-8-EP(2x2)
Description
-40℃~+85℃ 2 20ns 2A 3.5V~4.1V 35ns 4.5V~5.5V 4A 700mV~1.3V 80uA 8ns Low Side、High Side MOSFET WDFN-8-EP(2x2) Gate Drivers ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT9610CGQW Specifications

RT9610CGQW technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Gate Drivers
ManufacturerRichtek Tech
PackageWDFN-8-EP(2x2)
Operating Temperature-40℃~+85℃
Propagation Delay tpHL35ns
Driven ConfigurationLow Side、High Side
Current - Output High(IOH)2A
Number of Drivers2
Load TypeMOSFET
Input Logic Level - Low700mV~1.3V
Quiescent Current(Iq)80uA
Rise Time8ns
Input Logic Level - High3.5V~4.1V
Voltage - Supply4.5V~5.5V
FeaturesEnable shutdown、Interleaved conduction protection、Dead-time control
Propagation Delay tpLH20ns
Current - Output Low(IOL)4A
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT9610CGQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT9610CGQW Documents

RT9610CGQW datasheets or manufacturer documentation.

Datasheet: RT9610CGQW Datasheet (PDF)

RT9610CGQW Schematic Symbol & PCB Footprint

The RT9610CGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.