
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Clock Frequency | 16.384MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 1.2V | |
| Tolerance | 0.1%、0.2% | |
| Current - Supply | 27.2mA | |
| Dynamic Range | 3000:1 | |
| Number of Channels | 7 | |
| Voltage - Supply | 2.4V~3.7V | |
| Meter Type | Polyphase Energy Metering IC | |
| Features | Pulse output、Interrupt control、Anti-tamper detection、Digital calibration and compensation、Programmable gain、Built-in reference source | |
| Voltage Reference Drift | 5ppm/℃ | |
| Interface | SPI、I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ADE7868ACPZ technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Data Acquisition/Energy Metering | |
| Manufacturer | Analog Devices | |
| Package | LFCSP-40(6x6) | |
| Clock Frequency | 16.384MHz | |
| Operating Temperature | -40℃~+85℃ | |
| Voltage Reference Value | 1.2V | |
| Tolerance | 0.1%、0.2% | |
| Current - Supply | 27.2mA | |
| Dynamic Range | 3000:1 | |
| Number of Channels | 7 | |
| Voltage - Supply | 2.4V~3.7V | |
| Meter Type | Polyphase Energy Metering IC | |
| Features | Pulse output、Interrupt control、Anti-tamper detection、Digital calibration and compensation、Programmable gain、Built-in reference source | |
| Voltage Reference Drift | 5ppm/℃ | |
| Interface | SPI、I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ADE7868ACPZ. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The ADE7868ACPZ schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.