Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 14D152K
14D152K - 1
14D152K - 2
14D152K - 3
Extended1/3
* Images are for reference only
14D152K
Attributes
Value
Manufacturer
RUILON(Shenzhen Ruilongyuan Elec)
MFR.Part #
14D152K
JLCPCB Part #
C42635679
Package
Plugin,P=7.5mm
Description
1.22kV 1.65kV 140pF@1kHz 2.475kV 375J 600mW 6kA 900V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
PackagePlugin,P=7.5mm
Varistor Voltage1.65kV
Energy375J
Maximum AC Volts900V
Clamping Voltage2.475kV
Rated Wattage600mW
Capacitance140pF@1kHz
Maximum DC Volts1.22kV
Peak Current6kA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Varistors
  6. 14D152K
14D152K

* Images are for reference only

14D152K

Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
14D152K
JLCPCB Part #
C42635679
Package
Plugin,P=7.5mm
Description
1.22kV 1.65kV 140pF@1kHz 2.475kV 375J 600mW 6kA 900V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

14D152K

* Images are for reference only

14D152K
Extended
Manufacturer

RUILON(Shenzhen Ruilongyuan Elec)

MFR.Part #
14D152K
JLCPCB Part #
C42635679
Package
Plugin,P=7.5mm
Description
1.22kV 1.65kV 140pF@1kHz 2.475kV 375J 600mW 6kA 900V Plugin,P=7.5mm Varistors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

14D152K Specifications

14D152K technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Varistors
ManufacturerRUILON(Shenzhen Ruilongyuan Elec)
PackagePlugin,P=7.5mm
Varistor Voltage1.65kV
Energy375J
Maximum AC Volts900V
Clamping Voltage2.475kV
Rated Wattage600mW
Capacitance140pF@1kHz
Maximum DC Volts1.22kV
Peak Current6kA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 14D152K. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

14D152K Documents

14D152K datasheets or manufacturer documentation.

14D152K Schematic Symbol & PCB Footprint

The 14D152K schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.