



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | SOIC-28-300mil | |
| Ron | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 140pF | |
| Number of Channels | 16 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | -20V~-5V、5V~20V、12V | |
| Features | Bidirectional analog channel、Glitch-free switching、Fail-safe disconnect | |
| Turn-on time | 350ns | |
| Turn-off time | 300ns |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DG406DW-E3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Interface/Analog Switches, Multiplexers | |
| Manufacturer | Vishay Intertech | |
| Package | SOIC-28-300mil | |
| Ron | 50Ω | |
| Operating Temperature | -40℃~+85℃ | |
| Con | 140pF | |
| Number of Channels | 16 | |
| Switch Circuit | 16:1 | |
| Voltage - Supply | -20V~-5V、5V~20V、12V | |
| Features | Bidirectional analog channel、Glitch-free switching、Fail-safe disconnect | |
| Turn-on time | 350ns | |
| Turn-off time | 300ns |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DG406DW-E3. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DG406DW-E3 datasheets or manufacturer documentation.
Datasheet: DG406DW-E3 Datasheet (PDF)
The DG406DW-E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.