


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | FOXCONN | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 16mm | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.95mm | |
| Card Type | MicroSD Card (TF Card) | |
| Width | 14mm | |
| Additional Card Detection Pins | No |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
WQ21823-DES1-7F technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/SD Card / Memory Card Connector | |
| Manufacturer | FOXCONN | |
| Package | SMD | |
| Operating Temperature | -25℃~+85℃ | |
| Length | 16mm | |
| Connector Type | Connector and Ejector | |
| Card Connection Mode | Push-Push | |
| Height Above Board | 1.95mm | |
| Card Type | MicroSD Card (TF Card) | |
| Width | 14mm | |
| Additional Card Detection Pins | No |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the WQ21823-DES1-7F. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

WQ21823-DES1-7F datasheets or manufacturer documentation.
Datasheet: WQ21823-DES1-7F Datasheet (PDF)
The WQ21823-DES1-7F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.