Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT8205MGQW
RT8205MGQW - 1
RT8205MGQW - 2
RT8205MGQW - 3
RT8205MGQW - 4
Extended1/4
* Images are for reference only
RT8205MGQW
Attributes
Value
Manufacturer
Richtek Tech
MFR.Part #
RT8205MGQW
JLCPCB Part #
C425772
Package
WQFN-24-EP(4x4)
Description
-40℃~+85℃ 175mA 200uA 2V~5.5V 33kHz 6V~25V 97% Overcurrent Protection、Soft-start WQFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Operating Voltage6V~25V
Output Current175mA
Quiescent Current200uA
Switching Frequency33kHz
FeaturesOvercurrent Protection、Soft-start
Output Voltage2V~5.5V
Energy Efficiency97%
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. DC-DC Converters
  6. RT8205MGQW
RT8205MGQW

* Images are for reference only

RT8205MGQW

Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8205MGQW
JLCPCB Part #
C425772
Package
WQFN-24-EP(4x4)
Description
-40℃~+85℃ 175mA 200uA 2V~5.5V 33kHz 6V~25V 97% Overcurrent Protection、Soft-start WQFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8205MGQW

* Images are for reference only

RT8205MGQW
Extended
Manufacturer

Richtek Tech

MFR.Part #
RT8205MGQW
JLCPCB Part #
C425772
Package
WQFN-24-EP(4x4)
Description
-40℃~+85℃ 175mA 200uA 2V~5.5V 33kHz 6V~25V 97% Overcurrent Protection、Soft-start WQFN-24-EP(4x4) DC-DC Converters ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

RT8205MGQW Specifications

RT8205MGQW technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/DC-DC Converters
ManufacturerRichtek Tech
PackageWQFN-24-EP(4x4)
Operating Temperature-40℃~+85℃
Operating Voltage6V~25V
Output Current175mA
Quiescent Current200uA
Switching Frequency33kHz
FeaturesOvercurrent Protection、Soft-start
Output Voltage2V~5.5V
Energy Efficiency97%
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RT8205MGQW. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

RT8205MGQW Documents

RT8205MGQW datasheets or manufacturer documentation.

Datasheet: RT8205MGQW Datasheet (PDF)

RT8205MGQW Schematic Symbol & PCB Footprint

The RT8205MGQW schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.