
- Manufacturer
- MFR.Part #
- PFS35-0R04J1
- JLCPCB Part #
- C4255644
- Package
- TO-263
- Description
- -55℃~+155℃ 35W 40mΩ Thin Film Resistor ±250ppm/℃ ±5% TO-263 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Package | TO-263 | |
| Resistance | 40mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 35W | |
| Type | Thin Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |

* Images are for reference only
PFS35-0R04J1
Extended- Manufacturer
- MFR.Part #
- PFS35-0R04J1
- JLCPCB Part #
- C4255644
- Package
- TO-263
- Description
- -55℃~+155℃ 35W 40mΩ Thin Film Resistor ±250ppm/℃ ±5% TO-263 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- PFS35-0R04J1
- JLCPCB Part #
- C4255644
- Package
- TO-263
- Description
- -55℃~+155℃ 35W 40mΩ Thin Film Resistor ±250ppm/℃ ±5% TO-263 Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
PFS35-0R04J1 Specifications
PFS35-0R04J1 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Riedon | |
| Package | TO-263 | |
| Resistance | 40mΩ | |
| Operating Temperature | -55℃~+155℃ | |
| Power(Watts) | 35W | |
| Type | Thin Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±250ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PFS35-0R04J1. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

PFS35-0R04J1 Documents
PFS35-0R04J1 datasheets or manufacturer documentation.
Datasheet: PFS35-0R04J1 Datasheet (PDF)
PFS35-0R04J1 Schematic Symbol & PCB Footprint
The PFS35-0R04J1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.