RW3R0DBR036JET
Extended
* Images are for reference only
RW3R0DBR036JET
Attributes
Value
Manufacturer
MFR.Part #
RW3R0DBR036JET
JLCPCB Part #
C4254352
Package
SMD,15.9x6.9mm
Description
-55℃~+150℃ 36mΩ 3W Wirewound Resistor ±5% SMD,15.9x6.9mm Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerOhmite
PackageSMD,15.9x6.9mm
Resistance36mΩ
Operating Temperature-55℃~+150℃
Power(Watts)3W
TypeWirewound Resistor
Tolerance±5%