
- Manufacturer
- MFR.Part #
- RW1S5CAR010JE
- JLCPCB Part #
- C4253966
- Package
- SMD,10x4mm
- Description
- -55℃~+150℃ 1.5W 10mΩ Wirewound Resistor ±5% SMD,10x4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,10x4mm | |
| Resistance | 10mΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |

* Images are for reference only
RW1S5CAR010JE
Extended- Manufacturer
- MFR.Part #
- RW1S5CAR010JE
- JLCPCB Part #
- C4253966
- Package
- SMD,10x4mm
- Description
- -55℃~+150℃ 1.5W 10mΩ Wirewound Resistor ±5% SMD,10x4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RW1S5CAR010JE
- JLCPCB Part #
- C4253966
- Package
- SMD,10x4mm
- Description
- -55℃~+150℃ 1.5W 10mΩ Wirewound Resistor ±5% SMD,10x4mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RW1S5CAR010JE Specifications
RW1S5CAR010JE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,10x4mm | |
| Resistance | 10mΩ | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 1.5W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RW1S5CAR010JE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RW1S5CAR010JE Documents
RW1S5CAR010JE datasheets or manufacturer documentation.
Datasheet: RW1S5CAR010JE Datasheet (PDF)
RW1S5CAR010JE Schematic Symbol & PCB Footprint
The RW1S5CAR010JE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.