
- Manufacturer
- MFR.Part #
- RW2S0DA24R0JET
- JLCPCB Part #
- C4253735
- Package
- SMD,11.6x6.1mm
- Description
- -55℃~+150℃ 24Ω 2W Wirewound Resistor ±20ppm/℃ ±5% SMD,11.6x6.1mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,11.6x6.1mm | |
| Resistance | 24Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |

* Images are for reference only
RW2S0DA24R0JET
Extended- Manufacturer
- MFR.Part #
- RW2S0DA24R0JET
- JLCPCB Part #
- C4253735
- Package
- SMD,11.6x6.1mm
- Description
- -55℃~+150℃ 24Ω 2W Wirewound Resistor ±20ppm/℃ ±5% SMD,11.6x6.1mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- RW2S0DA24R0JET
- JLCPCB Part #
- C4253735
- Package
- SMD,11.6x6.1mm
- Description
- -55℃~+150℃ 24Ω 2W Wirewound Resistor ±20ppm/℃ ±5% SMD,11.6x6.1mm Chip Resistor - Surface Mount ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
RW2S0DA24R0JET Specifications
RW2S0DA24R0JET technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Ohmite | |
| Package | SMD,11.6x6.1mm | |
| Resistance | 24Ω | |
| Operating Temperature | -55℃~+150℃ | |
| Power(Watts) | 2W | |
| Type | Wirewound Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±20ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the RW2S0DA24R0JET. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

RW2S0DA24R0JET Documents
RW2S0DA24R0JET datasheets or manufacturer documentation.
Datasheet: RW2S0DA24R0JET Datasheet (PDF)
RW2S0DA24R0JET Schematic Symbol & PCB Footprint
The RW2S0DA24R0JET schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.