



- Manufacturer
- MFR.Part #
- 2D02WGJ0430TCE
- JLCPCB Part #
- C425331
- Package
- 0402x2
- Description
- 2 4 43Ω 62.5mW ±200ppm/℃ ±5% 0402x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0402x2 | |
| Resistance | 43Ω | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 2 | |
| Tolerance | ±5% | |
| Number of Pins | 4 | |
| Temperature Coefficient | ±200ppm/℃ |

* Images are for reference only
2D02WGJ0430TCE
Extended- Manufacturer
- MFR.Part #
- 2D02WGJ0430TCE
- JLCPCB Part #
- C425331
- Package
- 0402x2
- Description
- 2 4 43Ω 62.5mW ±200ppm/℃ ±5% 0402x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- 2D02WGJ0430TCE
- JLCPCB Part #
- C425331
- Package
- 0402x2
- Description
- 2 4 43Ω 62.5mW ±200ppm/℃ ±5% 0402x2 Resistor Networks, Arrays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
2D02WGJ0430TCE Specifications
2D02WGJ0430TCE technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Resistors/Resistor Networks, Arrays | |
| Manufacturer | UNI-ROYAL(Uniroyal Elec) | |
| Package | 0402x2 | |
| Resistance | 43Ω | |
| Power(Watts) | 62.5mW | |
| Number of Resistors | 2 | |
| Tolerance | ±5% | |
| Number of Pins | 4 | |
| Temperature Coefficient | ±200ppm/℃ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 2D02WGJ0430TCE. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

2D02WGJ0430TCE Documents
2D02WGJ0430TCE datasheets or manufacturer documentation.
Datasheet: 2D02WGJ0430TCE Datasheet (PDF)
2D02WGJ0430TCE Schematic Symbol & PCB Footprint
The 2D02WGJ0430TCE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.