CSRF2010JT5L00
Extended
* Images are for reference only
CSRF2010JT5L00
Attributes
Value
MFR.Part #
CSRF2010JT5L00
JLCPCB Part #
C4252141
Package
2010
Description
-55℃~+125℃ 1W 5mΩ ±100ppm/℃ ±5% 2010 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Elec)
Package2010
Resistance5mΩ
Operating Temperature-55℃~+125℃
Power(Watts)1W
Tolerance±5%
Temperature Coefficient±100ppm/℃